Intersil TW2867-QLA2-CR technical specifications.
| Package/Case | LQFP |
| Height | 1.45mm |
| Length | 14mm |
| Mount | Surface Mount |
| Number of A/D Converters | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil TW2867-QLA2-CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
