The TW2974-LA1-CR is a surface mount LQFP packaged device with 5 ADCs, 4 channels, and 1 DAC. It operates at 3.3V supply voltage. The device is available in trays of 90 units and is compliant with RoHS regulations.
Intersil TW2974-LA1-CR technical specifications.
| Package/Case | LQFP |
| Mount | Surface Mount |
| Number of A/D Converters | 5 |
| Number of Channels | 4 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil TW2974-LA1-CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.