TW8832S-LB1-CR TFT DISPLAY CONTROLLER
Intersil TW8832S-LB1-CR technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Techwell™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil TW8832S-LB1-CR to view detailed technical specifications.
No datasheet is available for this part.