Intersil TW9910-NB2-GRT technical specifications.
| Package/Case | QFN |
| Number of A/D Converters | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TW9910 |
| RoHS | Compliant |
Download the complete datasheet for Intersil TW9910-NB2-GRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.