NTSC/PAL/SECAM Video Decoder with Component Input and Progressive Output Support; QFN48; Temp Range: -40° to 85°C
Intersil TW9912-NA3-CR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of A/D Converters | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil TW9912-NA3-CR to view detailed technical specifications.
No datasheet is available for this part.