The V62/08609-01XB is a dual positive voltage regulator with an accuracy of 1.8%. It operates over a temperature range of -55°C to 125°C and is available in a surface mount package. The device has two fixed outputs and is not radiation hardened. It is not RoHS compliant.
Intersil V62/08609-01XB technical specifications.
| Accuracy | 1.8% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil V62/08609-01XB to view detailed technical specifications.
No datasheet is available for this part.