This single output DC-DC converter from Intersil has an efficiency of 87% and operates over a temperature range of -40°C to 85°C. It can supply a maximum output current of 6A and has a fixed output voltage of 5.5V. The device is available in a surface mount package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Intersil ZL2106ALCF-01 technical specifications.
| Efficiency | 87% |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |