Cable Assembly Adapter 2.13m D-Sub to OBD-II 25 to 16 POS
Intrepid Control Systems NEOVI-OBD-MULTI technical specifications.
| Cable Type | Adapter |
| Connector Type A | D-Sub |
| Connector Type B | OBD-II |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.