Intronics 2B50A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Intronics 2B50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
