THERMOCOUPLE/MV CONDITIONER, 72-DIP; IC Function:Isolated Thermocouple mV Conditioner; Supply Voltage Min:12V; Supply Voltage Max:18V; IC Package Type:DIP; No. of Pins:72; Operating Temperature Min:-25 C; Packaging:Each; MSL:- ;RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Compliant |