
LOGARITHMIC AMPLIFIER, 2mV, 20 uS; No. of Amplifiers:1; Dynamic Range, Decades:6; Scale Factor V / Decade:2; Response Time:20 s; Amplifier Case Style:-; No. of Pins:9; Supply Voltage Range: 12V to 18V; Input Offset Voltage:2mV ;RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
Intronics 759N technical specifications.
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 4mA |
| Number of Amplifiers | 1 |
| Response Time | 20us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
