Cable Assembly Cat 5e 0.5m 26AWG RJ-45 8 POS PL Crimp
Checking distributor stock and pricing after the page loads.
| Cable Type | Cat 5e |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Gender | PL |
| Contact Termination | Crimp |
| Jacket Material | Low Smoke Zero Halogen |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |