Cable Assembly Modular 3m 28AWG RJ-12 to RJ-12 6 to 6 POS M-M Crimp-Crimp Bag
Checking distributor stock and pricing after the page loads.
| Cable Type | Modular |
| Wire Size | 28AWG |
| Connector Type A | RJ-12 |
| Connector Type B | RJ-12 |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |