The INMP504ACEZ-R0 is an industrial temperature single-function IC with a supply voltage range of 1.6V to 3.3V. It features a JEDEC Package Code of R-XBGA-N3 and a temperature grade of industrial. The IC has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a LGA package type with a width of 2.5mm and a length of 3.35mm.
Invensense INMP504ACEZ-R0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N3 |
| Width | 2.5 |
| Length | 3.35 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 1.6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Invensense INMP504ACEZ-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.