The MPU-9150 from Invensense is a 24-pin industrial-grade specialized IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a JEDEC package code of S-PBCC-B24 and a terminal position of BOTTOM. The device has a width and length of 4mm and a pin count of 24. It operates within a supply voltage range of 2.375V to 3.465V.
Invensense MPU-9150 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-B24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 2.375 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Invensense MPU-9150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.