
Module 802.11b/g/n 2.497GHz 11000Kbps 44-Pin LGA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Inventek Systems ISM43362-M3G-L44-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Length | 30mm |
| Max Frequency | 2.497GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Inventek Systems ISM43362-M3G-L44-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
