The W2.4-5P-U is a dual-band Wi-Fi PCB antenna designed for quick integration into wireless products. It operates in the 2400-2500 MHz and 4900-5900 MHz frequency ranges. The antenna features a 40 x 6.0 mm PCB footprint and includes a 9 cm cable terminating in a U.FL connector. It is recommended for use with Inventek eS-Wi-Fi modules and applications requiring compact, internal antenna solutions.
Checking distributor stock and pricing after the page loads.
| Frequency Range Low | 2400-2500MHz |
| Frequency Range High | 4900-5900MHz |
| Gain | 3.2dBi |
| Dimensions | 40 x 6.0mm |
| Cable Length | 9cm |
| Connector Type | U.FL |
| RoHS | Compliant |