
2.4GHz whip antenna with SMA male connector mount. Features 1.5 VSWR and 50W max power dissipation. Designed for general RF and wireless applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Max Power Dissipation | 50W |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |
