
Omni-directional chip antenna operating at 2.5GHz with a 2.15dBi gain. Features a 50 Ohm impedance and a VSWR of 1.5. Designed for connector mounting with an SMA termination. Operates across a temperature range of -40°C to 80°C, with a maximum power dissipation of 50W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Inventek Systems W24-SSMA-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Frequency | 2.5GHz |
| Impedance | 50R |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Inventek Systems W24-SSMA-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
