LLC Series 24 W 700 mA Leading and Tailing Edge AC Dimmable LED Driver Module
Inventronics LLC024S070RSP technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 700mA |
| Output Voltage | 34V |
| RoHS | Compliant |
Download the complete datasheet for Inventronics LLC024S070RSP to view detailed technical specifications.
No datasheet is available for this part.