The FW5024 series is a 50 Watt high-efficiency switch mode power supply designed for global use. It features a fully regulated DC output, low zero-load power consumption, and meets Energy Star Level V efficiency standards. The unit includes comprehensive protection against over voltage, over temperature, over current, and short circuit conditions with auto-restart hiccup mode.
Inventus Power FW5024-760F technical specifications.
| Output Power | 50W |
| Output Voltage | 24VDC |
| Output Current | 2.1A |
| Input Voltage Range | 85 - 264VAC |
| Input Frequency Range | 47 - 63Hz |
| Efficiency | VLevel |
| Hold-up Time | 14ms |
| Inrush Current | 37A |
| Ripple & Noise | <1% pk-pk% |
| Safety Approvals | EN60950-1 Class I |
| Energy Efficiency | ENERGY STAR Level V |
| Environmental | RoHS Compliant |
No datasheet is available for this part.