The FWC100024A-11A is a 100W external desktop AC/DC power supply from Inventus Power (ELPAC FWC100 Series). It provides a highly regulated 24V DC output at up to 4.16A. The unit is a Class I power system featuring an IEC 320 C14 input receptacle and a 5-pin DIN output connector. It is designed for ITE (Information Technology Equipment) and commercial applications, offering high power density and meeting Level VI efficiency standards. It includes protections for over voltage, over temperature, over current, and short circuit with auto-restart capability.
Inventus Power FWC100024A-11A technical specifications.
| Output Voltage | 24VDC |
| Output Current | 4.16A |
| Output Power | 100W |
| Input Voltage Range | 85 - 264VAC |
| Input Frequency | 47 - 63Hz |
| Efficiency | Level VI |
| No Load Power Consumption | <0.15W |
| MTBF | 200,000hours |
| Operating Temperature | 0 - 60°C |
| Output Connector | 5-Pin DIN (Switchcraft 05GM5MX) |
| Input Connector | IEC 320 C14 |
| Length | 180.2mm |
| Width | 57.5mm |
| Height | 38.6mm |
| Weight | 0.69kg |
| Safety Standard | UL62368-1, CAN/CSA-22.2 No.62368-1-14 |
| Safety Standard | CB per IEC 62368-1:2014 |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Emi/emc | FCC Class B, EN55032:2015 |
| Efficiency Level | VI |
Download the complete datasheet for Inventus Power FWC100024A-11A to view detailed technical specifications.
No datasheet is available for this part.