Cable Assembly Round 3.048m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
IO Audio Technologies IO-CAT5-10-P technical specifications.
| Cable Type | Round |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Jacket Material | Polyvinyl Chloride |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.