Cable Assembly Round 3.048m 24AWG Circular to Circular 5 to 5 POS M-F
IO Audio Technologies IO-DMX5-10-P technical specifications.
| Cable Type | Round |
| Wire Size | 24AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.