Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5/Cat 6
IO Audio Technologies IO-EC-L technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 6 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.