The IO-EC-X is an 8-contact RJ-45 female Ethernet connector with IDT termination, suitable for cable mounting. It features a straight body orientation and is categorized as Cat 5/Cat 6. The connector is designed for use in modular and Ethernet applications.
IO Audio Technologies IO-EC-X technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 6 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.