Cable Assembly Round 7.62m XLR to XLR 3 to 3 POS M-F 24AWG
IO Audio Technologies IO-XLR3-25-X technical specifications.
| Cable Type | Round |
| Wire Size | 24AWG |
| Connector Type A | XLR |
| Connector Type B | XLR |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| Shield Type | Braid |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.