4 PORT USB PS2 KVM DUAL HEAD AUDIO
Checking distributor stock and pricing after the page loads.
Iogear GCS1744 technical specifications.
| Height | 4inch |
| Length | 13inch |
| Weight | 6.04lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.