This 4-port USB 2.0 hub has a minimum operating temperature of 20°C and a maximum operating temperature of 50°C. It measures 88.9mm in length, 38mm in depth, and weighs 45 grams. The hub supports a transmission speed of 480Mbps and features a USB interface.
Checking distributor stock and pricing after the page loads.
| Type | Hub |
| Interface | USB 2.0 |
| Number of Ports | 4 |
| Type of Connection | USB |
| Min Operating Temperature | 20°C |
| Max Operating Temperature | 50°C |
| Transmission Speed | 480Mbps |
| MDI/MDIX Port | No |
| Product Depth | 38mm |
| Height | 12.7mm |
| Product Weight | 45g |
| Product Length | 88.9mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |