IOGEAR 3-Port USB 2.0 Hub and 45-in-1 Card Reader GUH287 - Card reader - 45 in 1 ( MS, SD, MS Duo, miniSD, microSD, SDHC, MS Mic
Checking distributor stock and pricing after the page loads.
| Height | 8.19inch |
| Length | 4.72inch |
| Weight | 0.362lb |
| Width | 5.04inch |
| RoHS | Not Compliant |