Ioxus iKIT60MM2V7A2S-001 technical specifications.
| Clamping Current | 390mA |
| Clamping Voltage | 2.7V |
| Isolation Voltage | 2.5kV |
| Max Current Rating | 2kA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS | Compliant |
No datasheet is available for this part.