The iMOD054V062A3H-02A supercapacitor from Ioxus features an ESR of 18mR and operates within a temperature range of -40°C to 65°C. It has a tolerance of 10% and a voltage rating of 54V. The component is packaged in bulk and has a screw termination. Its dimensions are 130mm in height, 175mm in width, and 295mm in length.
Ioxus iMOD054V062A3H-02A technical specifications.
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 130mm |
| Length | 295mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 54V |
| Width | 175mm |
| RoHS | Compliant |
No datasheet is available for this part.