
The iMOD054V062A3L-15A super capacitor from Ioxus features an equivalent series resistance of 20 milliohms and operates within a temperature range of -40°C to 65°C. It has a voltage rating of 54V and a tolerance of 10%. The component measures 160mm in height, 180mm in width, and 295mm in length. It is available in a bulk packaging configuration with screw termination.
Sign in to ask questions about the Ioxus iMOD054V062A3L-15A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ioxus iMOD054V062A3L-15A technical specifications.
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 160mm |
| Length | 295mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 54V |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Ioxus iMOD054V062A3L-15A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
