
Supercapacitors / Ultracapacitors 59Volts 72F Active Balancing
Ioxus iMOD059V072A3H-02A technical specifications.
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 238mm |
| Length | 334mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 59V |
| Width | 143mm |
| RoHS | Compliant |
No datasheet is available for this part.
