Ioxus iMOD080V012P1M-00A technical specifications.
| Package/Case | Module |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 74mm |
| Leakage Current | 25mA |
| Length | 238mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 80V |
| Width | 247mm |
| RoHS | Compliant |
Download the complete datasheet for Ioxus iMOD080V012P1M-00A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
