Sign in to ask questions about the Ioxus iMOD081V042P3L-00A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ioxus iMOD081V042P3L-00A technical specifications.
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 168mm |
| Length | 463.6mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 81V |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Ioxus iMOD081V042P3L-00A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.