The iMOD081V042P3L-02A is a supercapacitor from Ioxus with a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. It has a voltage rating of 81V and a tolerance of 10%. The component is packaged in bulk and has a termination type of screw. Its dimensions are 168mm in height, 463.6mm in length, and 125mm in width.
Ioxus iMOD081V042P3L-02A technical specifications.
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 168mm |
| Length | 463.6mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 81V |
| Width | 125mm |
| RoHS | Compliant |
No datasheet is available for this part.