IQD 12SMX(B)30/5020/1614.74546MHZ technical specifications.
| Accuracy | 100ppm |
| Capacitance | 1.6E-11F |
| Frequency | 14.74546MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 12SMX |
| RoHS | Compliant |
Download the complete datasheet for IQD 12SMX(B)30/5020/1614.74546MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.