Sign in to ask questions about the IQD CFPS-73IA 20.000MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD CFPS-73IA 20.000MHZ technical specifications.
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 20 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for IQD CFPS-73IA 20.000MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.