IQD LFA120C technical specifications.
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 86SMX |
| RoHS | Compliant |
Download the complete datasheet for IQD LFA120C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.