IQD LFA127E technical specifications.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFA127E to view detailed technical specifications.
No datasheet is available for this part.