The IQD LFA127K crystal oscillator features an accuracy of 30ppm and a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a load capacitance of 30pF. This component is designed for through-hole mounting and meets the requirements for Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
| Accuracy | 30ppm |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |