
The IQD IQMS-912 is a surface mount oscillator with a frequency tolerance of 20ppm. It measures 0.85mm in size and has a height of 0.75mm. The oscillator operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.25V and 2.75V. The IQMS-912 consumes a maximum supply current of 75mA.
IQD LFMEMS001034Bulk technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 20ppm |
| Height | 0.75mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Series | IQMS-912 |
| Size | 0.85mm |
| Supply Current | 75mA |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFMEMS001034Bulk to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.