IQD LFMEMS001037Bulk technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 20ppm |
| Height | 0.75mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Series | IQMS-910 |
| Size | 0.85mm |
| Supply Current | 75mA |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFMEMS001037Bulk to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.