The IQD IQMS-910 is a surface mount oscillator with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. The oscillator has a supply current of 75mA and a size of 0.85mm. It is packaged in a SMD/SMT case with a height of 0.75mm, length of 5mm, and width of 3.2mm.
IQD LFMEMS001041Bulk technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 50ppm |
| Height | 0.75mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Series | IQMS-910 |
| Size | 0.85mm |
| Supply Current | 75mA |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFMEMS001041Bulk to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.