The IQD IQMS-912 is a surface mount crystal with a frequency tolerance of 20ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is designed for use with a supply voltage between 2.25V and 2.75V, drawing a maximum supply current of 75mA. It measures 0.85mm in size and has a height of 0.75mm, a length of 5mm, and a width of 3.2mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 20ppm |
| Height | 0.75mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Series | IQMS-912 |
| Size | 0.85mm |
| Supply Current | 75mA |
| Width | 3.2mm |
| RoHS | Compliant |