Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IQD LFMEMS001049Bulk datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency Tolerance | 20ppm |
| Height | 0.75mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Series | IQMS-910 |
| Size | 0.85mm |
| Supply Current | 75mA |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFMEMS001049Bulk to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.