The IQD IQMS-912 is a surface mount MEMS oscillator with a frequency tolerance of 20ppm. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 2.25V to 2.75V. The oscillator has a supply current of 75mA and measures 0.85mm x 3.2mm x 0.75mm in size. It is suitable for use in a variety of applications, including those requiring high stability and low power consumption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IQD LFMEMS001050Bulk datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency Tolerance | 20ppm |
| Height | 0.75mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Series | IQMS-912 |
| Size | 0.85mm |
| Supply Current | 75mA |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFMEMS001050Bulk to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.