IQD LFPPXO026883BULK technical specifications.
| Capacitance | 5E-11F |
| Frequency Stability | 25ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFPPXO026883BULK to view detailed technical specifications.
No datasheet is available for this part.