IQD LFSPXO009684 technical specifications.
| Frequency Stability | 50ppm |
| Height | 0.95mm |
| Length | 2.6mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO009684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.